| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34484 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 12 - 14 AWG, 1.65 - 4.17 mm², 3260 - 8230 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34484 |
34484
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 14-12 10 applications. Featuring a Ring Tongue connector type with a #10 stud size, this terminal ensures secure and efficient wire attachment. Its Offset orientation and Straight terminal angle provide versatility in installation. With an operating temperature range of 170 °C (338 °F) and RoHS compliance, it guarantees reliability and environmental responsibility. Suitable for wire sizes ranging from 12 to 14 AWG, it accommodates various needs. The closed barrel type offers added protection, while its non-insulated design allows for easy customization. Trust in our Rings & Spades supplier product for durable and dependable performance in your connectivity projects. Explore our range of Crimp Terminals, Housings, Splices, & Lugs for comprehensive solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 3-643814-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 322455 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 42452-2 | Cut Strip - FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| TE Connectivity 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49592 | ![]() |


