| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320551 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320551 |
320551
| Heilind Number: | AMP320551 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320551 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our PIDG R 22-16 COMM 22-18 MIL 8 Ring Tongue terminals, designed for efficient wire termination in a straight orientation. These insulated terminals, suitable for 22-16 AWG wire sizes, feature a closed barrel for secure connections. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they ensure reliable performance in various environments. RoHS compliant and meticulously crafted, these terminals guarantee both quality and compliance with industry standards. Trust in Rings & Spades for all your terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 2-320569-5 | TERMINAL,PIDG R IR 12 1/4 | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-644465-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350923-6 | UMNL SOK 12-10 AUNI/PHBZ | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


