| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164164-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2 - 2.5 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Part Aliases: | 164164-2 |
| SKU: | AMP164164-2 |
164164-2
Specifications
Detailed Description
Upgrade your power connector system with the robust AMP Type III+ Pin Ass Contact. Designed for secure crimp termination onto regular wires, this essential component features a durable Copper Alloy construction with gold over nickel plating for reliable conductivity in industrial settings. With a contact size of 16 and acceptance of 16-18 AWG wire, it ensures efficient power transfer. The open barrel design and with contact retention mechanism make installation a breeze, while meeting RoHS compliance standards ensures environmental responsibility. Suitable for various applications, from wire & cable connections to battery and coin cell clips, this contact is a vital component in maintaining seamless power connectivity. With a package quantity of 200, it's a convenient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66583-0 | Cut Strip - TYPE VI PIN,MULTI-MATE | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 207896-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


