| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794407-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .126 in, 2 - 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 1-794407-1 |
| SKU: | AMP1-794407-1 |
1-794407-1
Specifications
Detailed Description
Enhance your power connector assembly with our Mini UMNL SOK 20-16 AWG AU LF contact. Designed for efficient cable mounting through crimp termination, this socket contact ensures reliable conductivity for power applications. With CSA and UL standards met, it guarantees quality performance in a wide operating temperature range. The gold plating on the contact mating area provides optimal signal transmission, while the nickel underplating offers durability. Suitable for wire-to-wire connections, this contact accommodates 16-20 AWG wire sizes. With a package quantity of 4500, it's ideal for bulk installations. RoHS compliant and featuring a matte finish, it's a sustainable and functional component for various power connector systems. Elevate your connectivity solutions with this high-quality contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-2 | 60 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 2151372-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 2151372-2 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 58707-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 58707-2 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 7-2151372-7 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 90760-2 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 91594-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 5-2151372-1 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
| TE Connectivity 5-2151372-2 | TE Connectivity 1-794407-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | PCN-26-273938 - Materials Change. Addition of palladium nickel alloy with gold flash as an alternate plating specification for terminals currently specified with gold plating, providing functionally equivalent contact performance. Plating may be either Gold or Palladium Nickel Alloy with Gold flash at the discretion of TE Connectivity. Customer drawings of all the affected part numbers will be updated during the implementation of this change | Download | |||
| 08/02/2021 | PCN-21-100158 - Streamlining of product line verification testing has been performed to ensure that product meets specification | Download | |||
| 09/11/2018 | E-18-003076 - Product Improvement. This change is considered by TE Connectivity as a product Improvement by removing the lance stop on the terminal. | Download | |||


