| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320564 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320564 |
320564
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 3/8 Ring Tongue Terminal. Designed for 14-16 AWG wires, this high-quality connector features a 3/8-inch stud size and straight orientation for easy installation. With a closed barrel and insulation, it ensures secure and reliable performance, even in temperatures ranging from 105°C to 221°F. RoHS compliant and suitable for voltages up to 300V, it's perfect for various industrial and commercial applications. Trust in our Rings & Spades product line for superior quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 320577 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 34110 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 4-644038-2 | 12P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


