| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320573 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320573 |
320573
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16COMM 22-18MIL 3/8 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation, making them ideal for various applications. With a voltage rating of 300V and an operating temperature range of up to 105°C (221°F), they ensure reliable conductivity even in demanding environments. The terminals accommodate wire sizes ranging from 22 to 16 AWG, offering versatility and convenience. Insulated for added safety, they meet RoHS compliance standards. Trust in the quality and efficiency of our Rings & Spades terminal series for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 1367369-1 | BUSBAR CONNECT W/CLINCH NUTS | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172330-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| TE Connectivity SCT-NO.1-E6-0-50MM | SCT-NO.1-E6-0-50MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


