| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321064 |
| Connector Type: | Flag Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321064 |
321064
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, SOLIS FLAG R 2 5/16. Designed for optimal performance, this connector features a Flag Tongue and M8, 5/16 stud size, ensuring secure attachment. Its Offset orientation allows for versatile installation, while its durable construction withstands temperatures up to 170°C (338°F). Suitable for 2 AWG wire sizes, with a barrel type that is closed for added safety. Whether for professional or DIY use, this terminal, part of our Rings & Spades collection, guarantees reliable connectivity. Straight terminal angle and RoHS compliance further attest to its quality. Upgrade your wiring setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 322727 | TERMINAL,SOLIS FLAG R 8 1/4 | ![]() |


