322727

Heilind Number:AMP322727
Manufacturer:TE Connectivity
Manufacturer Number:322727
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322727
Connector Type:Flag Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.54 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322727

Detailed Description

Enhance your electrical connections with the TERMINAL, SOLIS FLAG R 8 1/4. This high-quality connector features a Flag Tongue design with a 1/4, M6 stud size, ideal for secure attachment. Its offset orientation allows for efficient installation, while the closed barrel type ensures reliable performance. Operating flawlessly in temperatures up to 170°C (338°F), it's suitable for a wide range of applications. With a wire size compatibility of 8 AWG and 13100 - 20800 CMA, this terminal offers versatility in use. Straight terminal angle and RoHS compliance guarantee both convenience and environmental responsibility. Whether for professional or DIY projects, this component from our Rings & Spades collection is a must-have for any electrical toolkit.