| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745779-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Spring Latch |
| Latch Type: | Spring Latch |
| Latch Material: | Stainless Steel |
| Connector Product Type: | Accessory |
| Length: | .92 in |
| Part Aliases: | 2-42936-1999 745779-2 |
| SKU: | AMP745779-2 |
745779-2
| Heilind Number: | AMP745779-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 745779-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our HD SQZ TO RELEASE KIT, a must-have accessory for seamless D-Sub and D-Ribbon connector installations. Crafted with precision from high-quality stainless steel, this Spring Latch ensures secure fastening, while offering easy release for effortless maintenance. With a package quantity of 2, each kit comes with all the necessary components for your convenience. RoHS compliant and measuring just .92 inches in length, it's a compact yet essential addition to your toolkit. Elevate your data and device connection experience with this AMPLIMITE Kit accessory, designed for optimal performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 5205731-1 | CLAMSHELL ASSEMBLY | ![]() |
| TE Connectivity 5747099-3 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 641294-2 | Cut Strip - MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


