| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322334 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322334 |
322334
| Heilind Number: | AMP322334 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322334 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily secure wires with our high-quality TERMINAL for efficient electrical connections. Designed for 14-16 AWG wire sizes, this connector features a #8, M4 stud size and a Ring Tongue configuration with an Offset orientation. Its closed barrel design ensures reliable performance, even in high-temperature environments reaching up to 1200°F (649°C). With straight terminal angles and RoHS compliance, it guarantees seamless integration while meeting environmental standards. Perfect for various applications, this TERMINAL is a must-have in any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640415-0 | UMNL KEYING PLUG V0 | ![]() |
| TE Connectivity 1375820-9 | CST-100 II HOUSING 9 POS | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 325150 | TERMINAL,PIDG SPD FLG 12-10 6 | ![]() |
| TE Connectivity 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 745135-4 | HDP-20,PLUG,SIZE 4, 37 POSN,CL | ![]() |


