| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322694 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322694 |
322694
| Heilind Number: | AMP322694 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322694 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R HR applications. This #8 stud size connector features a Ring Tongue design, perfect for secure and efficient wire termination. With a robust construction and straight terminal angle, it ensures reliable performance in demanding environments. Operating at temperatures ranging from 343°C to 649°F, it's ideal for industrial use. Accommodating wire sizes of 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it offers versatility in connectivity. The closed barrel design and RoHS compliance guarantee safety and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 3-643815-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 323061 | TERMINAL,SOLIS R HR 12-10 8 | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5-103735-5 | 06 MTE HDR SRST LATCH .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


