| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323061 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323061 |
323061
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R HR applications. This Ring Tongue connector features a #8 stud size, perfect for secure installations. With an Offset orientation and operating temperature range of 343°C to 649°F, it's designed for durability in demanding environments. Suitable for 10-12 AWG wire sizes, the closed barrel design ensures reliable conductivity. RoHS compliant and straight terminal angle, it's a dependable choice for various projects in the Connectors, Crimp Ring, Spade, Fork & Hook Terminals category. Elevate your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity 1658678-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2063388-1 | TOOL, EXTRACTION | ![]() |
| TE Connectivity 323062 | TERMINAL,SOLIS R HR 12-10 10 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 5-1393117-6 | KUP-11D55-12=KU | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


