| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322777 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322777 |
322777
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue, designed for optimal performance in demanding environments. With a voltage rating of 300V and a stud size of #6 or M3.5, this connector ensures secure and reliable attachment. Its straight, flanged orientation and closed barrel design offer convenience and durability. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.3 to 1.42 mm²), this insulated terminal guarantees efficient conductivity. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in our Rings & Spades product line for quality connectors that deliver performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-6 | 07 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 3-644878-6 | 06P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |


