| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322985 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322985 |
322985
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Connectors, designed for optimal performance in a variety of applications. These straight-orientation terminals feature a closed barrel and are insulated for added safety and durability. With a voltage rating of 300V and a stud size of #6/M3.5, they are suitable for wire sizes ranging from 10 to 12 AWG. Operating efficiently in temperatures up to 105°C (221°F), they provide reliable conductivity. RoHS compliant and meticulously crafted, these connectors are a vital component for your wiring needs. Ideal for use in Rings & Spades, they offer a secure and stable connection, ensuring your systems function smoothly. Upgrade your terminal solutions with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 328281 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350827-1 | 06P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |


