| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322994 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322994 |
322994
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Spade Tongue Terminal, designed for secure and efficient wire termination. With a closed barrel and insulation for added safety, this connector is ideal for #6 stud sizes and can accommodate 14-16 AWG wires. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable performance in various applications. Its straight terminal angle and offset orientation make installation easy and convenient. RoHS compliant and meticulously crafted, it guarantees quality and compliance with industry standards. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172159-9 | MINI UNIVERSAL M-N-L CAP 4P | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320665 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35559 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1377173-6 | ![]() |


