| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323986 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .518 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323986 |
323986
Specifications
Detailed Description
Enhance your electrical connections with this PIDG R 24-20 6 Terminal. Designed for optimal performance, this ring tongue connector features a straight orientation and closed barrel for secure crimping. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures reliable conductivity in various environments. Suitable for wire sizes 20-24 AWG, this insulated terminal is RoHS compliant, meeting environmental standards. Perfect for a wide range of applications, it's a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66601-0 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | ![]() | |
| TE Connectivity 59275 | ![]() | |
| TE Connectivity 59300 | ![]() |


