| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324001 |
| Contact Plating: | Tin |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324001 |
324001
Specifications
Detailed Description
Effortlessly secure wire connections with our Solis Butt Strap Splice, designed for 24-20 AWG wires. With a durable tin contact plating, this splice ensures reliable conductivity. Its closed barrel design provides added protection, while its compatibility with wire sizes ranging from 0.2 to 0.6 mm² makes it versatile for various applications. Meeting RoHS compliance standards, this splice guarantees eco-friendly operation. Ideal for professional use in the electrical and automotive industries, it offers a convenient solution for joining wires securely. Trust in the quality of our splice for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| TE Connectivity 174057-2 | 040 MULTILOCK CAP 2P | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 329251 | SPLICE, CE, 22-12 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 61174-1 | CMNL PIN L/P PTBR | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69363 | ![]() |


