| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174057-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .102 in, 2.6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.114 in |
| Cable Exit Angle: | 180° |
| Height: | 10.8 mm, .425 in |
| Width: | .374 in, 9.5 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 0-0174057-2 174057-2 |
| SKU: | AMP174057-2 |
174057-2
Specifications
Detailed Description
Experience seamless signal connectivity with our Multilock Connector System housing, designed for male terminals. Crafted from durable PBT material with a UL 94-HB flammability standard, this connector ensures reliable performance in automotive applications. With a compact design featuring 2 positions and a 2.6mm pitch, it offers efficient wire-to-wire connection. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for various environments. The integrated polarization and terminal position assurance guarantee secure mating, while the 180° cable exit angle allows for flexible installation. RoHS compliant and serviceable, this black connector is a dependable solution for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 173681-1 | 040 MLC REC CONTACT | ![]() |
| TE Connectivity 173850-2 | 070 MULTILOCK PLUG 8P | ![]() |
| TE Connectivity 174056-2 | 040 MULTILOCK PLUG 2P | ![]() |
| TE Connectivity 174460-2 | 070 MULTILOCK 2P CAP HSG | ![]() |
| TE Connectivity 174463-2 | 070 MCL 2P P B | ![]() |
| TE Connectivity 174923-2 | 070 MLC W-W PLUG HSG 6P SGL | ![]() |
| TE Connectivity 174931-2 | 070 MLC W-W CAP HSG 8P BLACK | ![]() |
| TE Connectivity 321198 | SPLICE,SOLIS BUTT 26-22 | ![]() |
| TE Connectivity 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity D-406-0002 | D-406-0002 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028403 - Cancel PCN P-24-026905. which was intended to add a resin raw material supplier. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 06/15/2023 | P-23-024649 - Packaging Change. Packing inner bag change do not impact total quantity of one box. | Download | |||
| 11/21/2022 | P-22-023568 - Optimize shipping routes. Part numbers sold to Sumitomo, Electrical Components, General Assembly and Draexlmaier to be consumed in Mexico sites. Change the shipping point from EP20 and WCDC to HL20 | Download | |||
| 10/22/2022 | P-22-023438 - Shipping Point Change. This change is for customers from North America only. Change the shipping point from EP20 and WCDC to HL20 | Download | |||
| 08/15/2022 | P-22-022868 - Add source of housing resin. to add source of the connector housing resin, Not any changes, impacts on the products function and performance. | Download | |||
| 10/23/2019 | P-19-018116 - Manufacturing Location Change. | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||


