| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324587 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324587 |
324587
| Heilind Number: | AMP324587 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324587 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, ideal for 12-10 AWG wire sizes. Engineered for efficiency, this straight orientation terminal features a #6 stud size for seamless installation. With a closed barrel and high-quality insulation, it ensures reliable performance even in demanding environments. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this terminal guarantees both safety and durability. Elevate your connectivity with Rings & Spades' superior quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 322426 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 328281 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 8-320861-1 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |


