| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327583 |
| Color: | Blue - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 18 - 22 AWG, 1.04 - 2.62 mm², .26 - .96 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP327583 |
327583
Specifications
Detailed Description
Effortlessly splice wires with our PIDG series butt splice connectors. Designed for optimal performance, these blue translucent connectors are color-coded for easy identification and feature a closed barrel for secure crimping. With tin contact plating and RoHS compliance, you can trust in their durability and environmental friendliness. Suitable for wire sizes ranging from 18 to 22 AWG, these insulated splices accommodate a variety of applications with precision. Upgrade your connectivity solutions with these reliable and efficient connectors, perfect for professional use in various industries. Made for convenience and durability, they are a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-644878-6 | 06P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 52947 | PG SP SPD 22-16COMM 22-18MIL 4 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |


