| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32859 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32859 |
32859
| Heilind Number: | AMP32859 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32859 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal. Designed for efficiency and durability, this straight-oriented terminal features a #8 stud size (M4) and accommodates 26-22 AWG wire sizes, making it suitable for a wide range of applications. With a closed barrel design and straight terminal angle, it ensures secure and stable connections. Operating temperature ranging from 170°C to 338°F, this terminal is built to withstand high-temperature environments. RoHS compliant and perfect for various projects, it's the ideal choice for professionals and DIY enthusiasts alike. Elevate your connectivity game with our high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658670-3 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 350570-3 | UMNL SOK 24-18 PTPPHBZ | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 52044-1 | TERMINAL R PG 2 5/16 | ![]() |


