| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328996 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328996 |
328996
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our PIDG R 16-14 4 Terminal. Designed for seamless integration in various applications, this ring tongue connector ensures secure and durable wire terminations. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it guarantees consistent performance even in demanding environments. The closed barrel design and insulation provide added protection, while the straight orientation and M2.5 stud size (#4) facilitate easy installation. Suitable for wire sizes 14-16 AWG (2050-5180 CMA, 1.04-2 mm²), it offers versatility in connectivity. Compliant with RoHS regulations, this terminal is a dependable solution for your crimping needs. Whether for industrial or DIY projects, trust in the quality of our Rings & Spades supplier product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-794608-0 | Cut Strip - PIN CONT 20-24 TIN PLATE STRIP | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-320560-1 | TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66682-2 | Cut Strip - 20 DF PIN PLATED | ![]() |
| TE Connectivity T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |


