| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32961 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32961 |
32961
| Heilind Number: | AMP32961 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32961 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Designed for durability and efficiency, this Ring Tongue connector features a closed barrel and insulation for added safety. With a straight orientation and M6 stud size, it ensures a secure fit in a variety of applications. Operating at temperatures up to 105°C (221°F) and with a 600V voltage rating, it offers reliable performance. Suitable for 16-14 AWG wires, this terminal is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 34805 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |


