| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211401-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon, Thermoplastic |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211401-1 |
211401-1
Specifications
Detailed Description
Easily connect power cables with this straight, panel-mount receptacle from the AMP CPC series. Designed for rugged durability, it features a black nylon housing with a flammability rating of UL 94V-0, ensuring safety and reliability. With seven contacts accepting pin-type connections, it offers high conductivity for power transmission. Operating in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse industrial applications. RoHS compliant, this housing is environmentally friendly, making it an essential component for your circular power connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download | |||
| 03/30/2018 | E-17-003409 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to housings. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


