| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350430-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 26.67 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350430-4 |
| SKU: | AMP350430-4 |
350430-4
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. This CSA and UL certified connector features a single row housing made of durable nylon, ensuring long-lasting performance. With a 6.35mm pitch and through-hole solder termination, it offers easy installation on printed circuit boards. Rated for up to 600V AC and 12A contact amperage, it's suitable for high-power environments. The gold-plated pins and positive lock mating retention ensure secure connections. Operating in a wide temperature range from -40°C to 105°C, this connector is ideal for various industrial and appliance applications. RoHS compliant and VDE tested for quality assurance, it meets international standards for safety and environmental responsibility. With 4 inline power positions, it provides efficient power distribution. Whether you're designing appliances or industrial equipment, trust the Universal MATE-N-LOK Power Connector for dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586845-1 | ![]() | |
| TE Connectivity 2-480703-0 | ![]() | |
| TE Connectivity 641968-4 | ![]() | |
| TE Connectivity 926305-6 | ![]() |


