| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350793-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Panel Thickness: | .03 - .09 in |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1360878 350793-3 |
| SKU: | AMP350793-3 |
350793-3
Specifications
Detailed Description
Enhance your power connector setup with the Universal MATE-N-LOK series, featuring a single row design for seamless board mounting. Constructed with UL-certified nylon housing in a sleek white finish, these connectors offer reliable performance in a variety of applications. With a 6.35mm pitch and through-hole solder termination, installation is a breeze. Each package includes 100 units, ensuring you have an ample supply for your projects. Rated for 600V AC, these connectors are suitable for power circuit applications, with inline contact layout and gold plating for optimal conductivity. Operating in a wide temperature range from -40 to 105°C, they are perfect for use in diverse environments. The positive lock mating retention system guarantees secure connections, while the polarization feature ensures proper alignment. RoHS compliant and VDE tested, these connectors prioritize safety and environmental responsibility. Upgrade your power systems with the reliability and performance of the Universal MATE-N-LOK connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586845-1 | ![]() | |
| TE Connectivity 2-480703-0 | ![]() | |
| TE Connectivity 641968-4 | ![]() | |
| TE Connectivity 770019-1 | ![]() | |
| TE Connectivity 926305-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


