| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350810-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350810-2 |
| SKU: | AMP350810-2 |
350810-2
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a reliable solution for power and signal connections. This UL and CSA certified connector features a durable nylon housing in a natural color, suitable for appliances and various applications. With a panel mount design, it offers easy installation on panels with a thickness ranging from 0.76 to 2.29mm. The termination method is crimp, ensuring secure connections for up to 600V AC. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. With a pitch of 6.35mm (.25 in) and an inline contact layout, it accommodates 5 positions for wire and cable termination. This housing, compliant with UL 94V-0 flammability standards, is also RoHS compliant, meeting environmental regulations. Trust in the Universal MATE-N-LOK connector for efficient and safe power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 2-2834074-3 | 3P PLUG, MINIATURE WATERPROOF CONN,BLACK | ![]() |


