| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2834074-3 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated: | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2834074-3 |
| SKU: | AMP2-2834074-3 |
2-2834074-3
Specifications
Detailed Description
Introducing our SlimSeal Miniature Connector, a reliable solution for your connectivity needs. With a compact design and high-performance capabilities, this connector is perfect for various applications in the industrial sector. UL 1977 certified, it guarantees safety and quality assurance. Featuring a single row with three positions, each termination is secure through the efficient crimp method. Operating flawlessly in extreme temperatures ranging from -40 to 105°C (-40 to 221°F), this connector ensures reliable performance even in challenging environments. Sealable for added protection, it accommodates wire sizes of 18-22 AWG, making it versatile for different wiring setups. Ideal for wire-to-wire connections, this connector is essential for maintaining seamless electrical systems. With RoHS compliance and a flammability rating of UL 94V-0, it meets stringent industry standards for sustainability and safety. Trust in the durability and efficiency of our SlimSeal Miniature Connector for all your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770902-0 | MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1586861-2 | 2P PM PLUG VAL-U-LOK PM GW | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 176282-2 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |


