| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353717-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .149 in, 3.1 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 3L |
| Part Aliases: | 353717-2 |
| SKU: | AMP353717-2 |
353717-2
Specifications
Detailed Description
Enhance power and signal connectivity with the Dynamic D-3 REC L/P 3L 16-14 from the Dynamic 3000 Series. This versatile connector, featuring a 15 A amperage rating, is ideal for board or cable mount applications, offering reliable crimp termination. Constructed with durable copper alloy contacts plated in gold, it ensures efficient transmission at voltages up to 600 V AC/DC. With a compact overall length of 18.3 mm and a 5.08 mm pitch, it's suitable for various setups. Designed for use in harsh industrial environments, it operates flawlessly in temperatures ranging from -55 to 105 °C. Compliant with RoHS standards, this connector is a dependable solution for power and signal transmission in wire-to-wire systems. Each package includes 1000 units, making it convenient for large-scale projects. Compatible with 14-16 AWG wire sizes, it provides a secure fit with a locking lance contact retention system. Experience seamless connectivity with the Dynamic D-3 REC L/P 3L 16-14.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 1857211-3 | 4-40 UNC Screw Retainer Kit Am | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


