| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 365058-3 |
| Series: | Junior Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .244 in, 6.2 mm |
| Polarization: | No |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .846 in |
| Height: | 22.5 mm, .886 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 365058-3 |
| SKU: | AMP365058-3 |
365058-3
Specifications
Detailed Description
Introducing the Junior Timer series, designed for a seamless wire-to-wire connection in automotive applications. This housing, with housing for female terminals, features a single row with a pitch of 6.2 mm (.244 in) for optimal signal transmission. Crafted from durable polyamide material meeting UL 94V-2 flammability standards, it ensures reliability in operation. With two positions and a black body color, this connector is both functional and aesthetically pleasing. The compact design, measuring .846 inches in length and .886 inches in height, offers easy integration. Its primary locking feature on the terminal guarantees secure connections, while the absence of polarization allows for versatile use. Serviceable and RoHS compliant, this automotive connector accessory is essential for efficient and compliant electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355133-1 | HEBEL F.AUFNAHM-GEH | ![]() |
| TE Connectivity 1-1703818-1 | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 172320-2 | POSITIVE LOCK 250 (6.3 MM) HOUSING | ![]() |
| TE Connectivity 206036-4 | CPC RECPT SEALED SIZE 17-16 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


