| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968857-3 |
| SKU: | AMP1-968857-3 |
1-968857-3
| Heilind Number: | AMP1-968857-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-968857-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
MCP2,8 BU-KONT EDS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534127-1 | AMP MCP 2.8 SOCKET HSG.,21POS.ASSY | ![]() |
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-2 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 1579007-1 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 1976143-1 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 1976143-2 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 2151346-1 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 2151346-2 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 5-1579008-7 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 7-2151346-7 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 7-2266052-7 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 5-2151346-1 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
| TE Connectivity 5-2151346-2 | TE Connectivity 1-968857-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/07/2023 | PCN-22-151812 - Material Change. Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Revision F. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 11/07/2022 | P-22-023296 - Tool/Process Transfer. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 07/20/2022 | P-22-022538 - Tool Duplication. we hereby inform you about the duplication of a Die tool for TE component part "AMP MCP 2.8, CONTACT SWS". Tool build at supplier and serial production at TE Kurim. | Download | |||
| 08/21/2021 | P-21-021265 - Added Capacity/ Second Sourcing. addendum to P-18-016323. Capacity tool duplication. Additional manufacturing location - TE Brazil will have ability to supply these parts. This is not a manufacturing location change. THERE IS NO PHYSICAL CHANGE TO ANY PART OR PART DRAWING. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 04/22/2021 | P-21-020793 - Mass Production tooling. Suzhou Plant mass production Tooling:11-1936201 add new coding 1-968857-3. Suzhou plant production will support China marker. | Download | |||
| 09/01/2020 | P-20-018820 - Part Status Change. The new silver-plating material for the AMP MCP 2.8 is already used for the 2.8mm SFC. This increases the delivery reliability of the silver material. | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 08/02/2017 | P-17-014809 - Document clarification. New terminal version added, Tolerance adaption | Download | |||


