| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368373-1 |
| Color: | Black |
| Series: | Econoseal |
| Accessory Type: | Mounting Clips |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 368373-1 |
| SKU: | AMP368373-1 |
368373-1
Specifications
Detailed Description
Enhance the installation of your EJ MK-II connector with this convenient mounting clip, designed to securely fasten the tree-type connector in place. Crafted from durable black polyamide, this clip ensures reliable performance in automotive applications. With a package quantity of 1000, you'll have an ample supply for multiple installations. Meeting UL 94-HB flammability standards, it guarantees safety in use. Operating efficiently in a wide temperature range from -40 to 120 °C (-40 to 248 °F), it's suitable for various environments. Rest assured of its quality and compliance with RoHS standards. A crucial accessory for wire-to-board connections, this clip is a must-have for automotive connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63512-1 | FASTON 187 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| TE Connectivity HTAT-48/13-0-STK | NB08082001 | ![]() |


