| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-24/8-0-STK |
| Part Aliases: | NB10372001 |
| SKU: | RYCATUM-24/8-0-STK |
ATUM-24/8-0-STK
| Heilind Number: | RYCATUM-24/8-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-24/8-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily illuminate your space with this 4-foot, 1.2-meter LED stick, perfect for brightening up any room or workspace. With energy-efficient technology and a sleek design, this stick offers both functionality and style. Rest assured, it complies with RoHS standards, making it a sustainable choice for your lighting needs. Upgrade your lighting setup with this versatile and eco-friendly solution.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


