| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368382-1 |
| Color: | Yellow |
| Series: | MQS |
| Accessory Type: | TPA |
| Body Material: | PBT GF |
| Package Quantity: | 4000 |
| GPL: | N83 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M216 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 368382-1 |
| SKU: | AMP368382-1 |
368382-1
| Heilind Number: | AMP368382-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368382-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the MQS Retainer Housing designed for 81P applications, a vital component in ensuring secure wire-to-board connections. Crafted from durable PBT GF material in a vibrant yellow hue, this housing guarantees reliability and longevity, meeting UL 94-HB flammability standards for added safety. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it is suitable for various automotive environments. Each package contains 4000 units, making it ideal for bulk installations. RoHS compliant and lead-free, this essential accessory upholds quality and environmental standards. Partnered with the MQS connector system, it completes the perfect setup for automotive connectivity. Elevate your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 770902-1 | Cut Strip - MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


