| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36917 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36917 |
36917
| Heilind Number: | AMP36917 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36917 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable and efficient TERMINAL for SOLIS R applications. Designed for 1/0 wire size, this Ring Tongue connector features a 3/8 stud size with an offset orientation for easy installation. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable performance even in challenging environments. With a closed barrel design and straight terminal angle, it guarantees secure and stable connections. RoHS compliant and suitable for a wide range of industrial uses, this TERMINAL is a must-have for professionals in the field. Upgrade your equipment with our high-quality Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 1658620-3 | 16 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |


