| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160056 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160056 |
160056
| Heilind Number: | AMP160056 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160056 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 8 R 10MM Crimp Ring Terminal. Designed for industrial applications, this connector features a durable construction with a closed barrel and a stud size of M10. With a wire size rating of 8 AWG and operating temperature range of up to 170°C (338°F), it ensures reliable performance in demanding environments. The ring tongue connector type offers a secure and stable connection, while the offset orientation allows for efficient installations in tight spaces. RoHS compliant and suitable for a variety of wire sizes, this terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178289-6 | DYNAMIC 3100 REC HSG 12P DBL | ![]() |
| TE Connectivity 215927-1 | HD MIXED 7C2 RC.ASS | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |


