| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36927 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 76.3 - 96.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36927 |
36927
| Heilind Number: | AMP36927 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36927 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the BODY SOLIS RING 3/0 3/8. This high-quality connector features a 3/8 stud size and offset orientation, ensuring secure and efficient performance. With an operating temperature range of 170 °C to 338 °F, it's perfect for a wide range of applications. Designed for use with 0 AWG wire, accommodating 150500 to 190000 CMA or 76.3 to 96.3 mm², the closed barrel type offers added durability. This terminal, part of our Rings & Spades collection, boasts straight terminal angle and RoHS compliance for environmentally conscious use. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |


