| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36934 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36934 |
36934
| Heilind Number: | AMP36934 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36934 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Body Solis Ring connector. This 4/0 1/2 model features a durable design with a Ring Tongue connector type and a 1/2 inch stud size, suitable for high-power applications. Its offset orientation allows for efficient installation in tight spaces, while its closed barrel ensures secure wire termination. With an operating temperature range of up to 170°C (338°F) and RoHS compliance, this connector guarantees reliable performance and environmental responsibility. Perfect for 0 AWG wire, it accommodates a wide range of wire sizes, making it a versatile solution for various projects. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36927 | BODY SOLIS RING 3/0 3/8 | ![]() |
| TE Connectivity 36929 | TERMINAL,SOLIS R 3/0 1/2 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 63625-2 | SPLICE 5000 -16000 .025 TPBR | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |


