| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123722-7 |
| Amperage: | 8 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 13.3 mm, .524 in |
| Overall Height: | 10.5 mm, .413 in |
| Overall Length: | 1.089 in, 27.66 mm |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Red |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Wire Size: | 18 - 22 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP4-1123722-7 |
4-1123722-7
| Heilind Number: | AMP4-1123722-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1123722-7 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Discover our high-performance 8A connector, designed for seamless power and signal transmission. Crafted with durable Nylon-GF housing in a vibrant red hue, this connector ensures reliable connectivity in a variety of applications. With a single row, cable mount design and easy crimp termination method, installation is a breeze. Its compact dimensions, measuring 13.3mm in width, 10.5mm in height, and 27.66mm in length, make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -25 to 105°C (-13 to 221°F) and with a maximum voltage of 250VAC, this connector is both robust and versatile. Suitable for wire sizes 18-22 AWG (.34-.75mm²), it offers inline contact layout for efficient signal transmission. Whether for industrial machinery, automotive systems, or electronic devices, this connector is the perfect choice for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1123722-7 | ![]() |


