| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123723-5 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 2000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123723-5 |
| SKU: | AMP4-1123723-5 |
4-1123723-5
Specifications
Detailed Description
Enhance your power connectivity with our Economy Power connector, designed for efficient board mounting. With a durable Polybutylene Terephthalate housing in a striking red color, this connector offers reliable performance in a single-row configuration. Featuring through-hole solder termination and a contact layout suitable for power applications, it ensures secure connections. The contact material, brass with tin plating, guarantees conductivity and durability. With a voltage rating of 250V AC/DC and contact amperage of 8A, this connector is ideal for power transfer in various appliances. Its UL 94V-0 flammability standard compliance and wide operating temperature range make it suitable for diverse environments. The connector's low-profile design, compact dimensions, and end-to-end stacking configuration offer flexibility in installation. Each package contains 2000 pieces, providing ample supply for your project needs. Whether you're working on consumer electronics or industrial equipment, this connector, with its high mating retention, latched alignment, and plug housing type, ensures a secure and efficient connection. RoHS compliant and meeting international standards, it's a reliable choice for your power connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-5 | ![]() | |
| TE Connectivity 4-1123722-5 | ![]() | |
| TE Connectivity 7-1123724-3 | ![]() | |
| TE Connectivity 1744495-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||
| 03/04/2014 | E-13-016653 - Document Clarification. | Download | |||


