| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1534798-5 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 10472 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 4-1534798-5 |
| SKU: | AMP4-1534798-5 |
4-1534798-5
Specifications
Detailed Description
Enhance your connectivity with the AMP DUOPLUG MK II CON. 3-20 PO, a high-performance connector designed for seamless signal transmission. Featuring a single row with five positions, this connector is ideal for various signal applications. Its durable PA 6 GF housing in a natural color ensures reliable performance in demanding environments. With a 2A amperage and 250V voltage rating, it guarantees safe and efficient operation. The Cable Mount (Free-Hanging) design and Insulation Displacement Crimp (IDC) termination method make installation a breeze, while the Right Angle mount orientation offers flexibility in placement. Meeting RoHS compliance, it prioritizes environmental responsibility. Suitable for wire-to-board connections in appliances and other electronic devices, this connector is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1534798-0 | ![]() | |
| TE Connectivity 5-1534798-6 | ![]() | |
| TE Connectivity 5-1534798-9 | ![]() | |
| TE Connectivity 8-1534798-8 | ![]() |


