| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1534798-6 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 8624 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5-1534798-6 |
| SKU: | AMP5-1534798-6 |
5-1534798-6
Specifications
Detailed Description
Experience seamless connectivity with the AMP DUOPLUG MK II CON. This female connector, with 3-20 selectively loaded positions, ensures reliable power transmission in signal applications. Its PA 6 GF housing material guarantees durability, while the right-angle body orientation and cable mount design offer versatility in installation. With insulation displacement crimp termination and CuSn contacts plated in tin, this connector provides secure and efficient connectivity. Operating in a wide temperature range of -40 to 110°C (-40 to 230°F), it is suitable for various environments. Ideal for appliances and PCB applications, this RoHS-compliant connector is a essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534798-6 | ![]() | |
| TE Connectivity 4-1534798-0 | ![]() | |
| TE Connectivity 5-1534798-9 | ![]() | |
| TE Connectivity 9-1740154-6 | ![]() | |
| TE Connectivity 9-1534798-6 | ![]() |


