Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-154719-0 |
Housing Material: | Polyamide 6/6 - GF |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP4-154719-0 |
4-154719-0
Specifications
Detailed Description
Discover the reliability of our Positive Lock (PL) Receptacle, crafted from durable Polyamide 6/6 - GF for lasting performance. Featuring a straight orientation and a single position, this black housing ensures secure connections in any application. With Polarization mating alignment and Cable Mount (Free-Hanging) installation, it guarantees ease of use. This RoHS-compliant terminal housing is essential for efficient and safe connectivity, making it a must-have in your collection of connectors and crimp terminal accessories. Elevate your projects with this high-quality receptacle.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
![]() | TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
![]() | TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
![]() | TE Connectivity 794279-1 | 12P UMNL INTERFACE SEAL | ![]() |
![]() | TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
![]() | TE Connectivity KUP-14A55-120 | KUP-14A55-120=KU | ![]() |
![]() | TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
![]() | TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/30/2024 | PCN-24-198083 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
02/19/2021 | P-20-019919 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. | Download | |||
02/19/2021 | P-20-019939 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. In the future, there are three manufacturing locations for below listed PNs, they are CLGN / QD/ Brazil plant | Download | |||
08/20/2020 | P-20-019363 - Product Improvement. order to standardize the quantities of every dash of hsg x-154719-y we would like to change the quantities of the 4 following PN s For these 4 PN s the quantity per box should be modified from 10.000 to 12.000 pcs (and consequently there will be 8 bags of 1500 pcs in each box) | Download | |||
08/15/2020 | P-20-019345 - Bag qty Change. In order to standardize the quantities of every dash of housing x-154719-y we would like to change the quantities of the 4 following PNs For these 4 PN s the quantity per box should be modified from 10.000 to 12.000 pcs (and consequently there will be 8 bags of 1500 pcs in each box) | Download | |||
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download |