| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-14A55-120 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 1700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 3 Form C (CO) |
| Part Aliases: | KUP-14A55-120 |
| SKU: | AMP9-1393117-9 |
KUP-14A55-120
Specifications
Detailed Description
Enhance the efficiency of your electrical system with the KUP-14A55-120 Power Relay. Designed for optimal performance, this panel mount relay features a durable Bracket for secure installation. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring reliable conductivity, it offers 3 poles and a contact arrangement of 3 Form C (CO) for versatile applications. Operating at 10 A, 240 VAC, with a coil resistance of 1700 Ω and a coil voltage of 120 VAC, this relay is suitable for a wide range of power control tasks. Its RoHS compliance guarantees environmental responsibility, while its wide operating temperature range of -45 to 45 °C ensures reliability in diverse conditions. Upgrade your power relay system with the KUP-14A55-120 for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-322985-0 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity KUP-14D55-24 | KUP-14D55-24=KU | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 4-643819-0 | 10P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 53120-2 | SOLIS SP SPD 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 60617-1 | CMNL SOK SNBR L/P | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


