| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564412-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.839 in, 46.7 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564412-1 |
| SKU: | AMP4-1564412-1 |
4-1564412-1
Specifications
Detailed Description
Enhance signal connectivity with this HDSCS housing, designed for male terminals in industrial and commercial transportation applications. With a pitch of 4mm and IP67 rating, it ensures reliable performance in demanding environments. Featuring 18 positions and a voltage range up to 60V DC, it meets stringent operational requirements. Constructed from UL 94V-0 compliant PBT GF material, it offers durability and safety. The compact design, with a row spacing of 6mm, allows for efficient cable management. With operating temperatures ranging from -40 to 140°C (-40 to 284°F), it is suitable for a wide range of conditions. This wire-to-wire connector system, complete with polarization and terminal position assurance, guarantees secure and error-free installations. The blue housing, with dimensions of 2.071" x 1.063" x 1.839", provides easy identification and assembly. RoHS compliant and serviceable, it aligns with environmental and maintenance standards. Perfect for automotive applications requiring high-performance connectivity, this HDSCS housing is a reliable solution for your wiring needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


