4-1563759-1

Heilind Number:AMP4-1563759-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1563759-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18POS,AMP MCP1.5K,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1563759-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:60 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:2.646 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:1.012 in, 25.7 mm
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:4-1563759-1
SKU:AMP4-1563759-1

Detailed Description

Enhance your automotive connectivity with this high-performance HDSCS series housing, designed for female terminals. With two rows and a 4mm pitch, it offers efficient signal transmission in demanding environments. Rated for up to 60V DC and IP67 for waterproof protection, it ensures reliable operation. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees durability and safety. Featuring 18 positions and operating temperatures ranging from -40 to 140°C, it's suitable for various applications. Perfectly sized at 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, with a sleek black finish, it seamlessly integrates into your setup. Whether for industrial or commercial transportation use, this connector, part of the Wire to Wire system, offers easy installation and maintenance. Its innovative design includes polarization, sealability, and terminal position assurance, ensuring secure connections. RoHS compliant and with a primary locking feature, it meets the highest industry standards for quality and performance. Upgrade your connectivity with this essential automotive connector accessory.