| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564528-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564528-1 |
| SKU: | AMP4-1564528-1 |
4-1564528-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series male terminal housing, designed for optimal performance in industrial and commercial transportation applications. This housing, with a compact two-row design and durable PBT GF body material meeting UL 94V-0 flammability standards, ensures reliable signal transmission even in harsh environments. With 16 positions and IP67-rated sealing capability, it offers versatility and protection against dust and water ingress. Operating within a wide temperature range from -40 to 140°C (-40 to 284°F), this housing is built to withstand extreme conditions. Its polarization feature and primary locking mechanism guarantee secure mating, while the 60V DC voltage rating and hybrid connector compatibility cater to various power needs. Serviceable and easy to install, it comes in a convenient box packaging. Upgrade your wire-to-wire connection system with this high-performance housing, a crucial component for efficient and reliable automotive connectivity. Rest assured, it complies with RoHS standards, making it environmentally friendly.


