Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1734592-0 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 40 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .0197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 40 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 100 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, 100 µin |
Connector Height: | .08 in, 2.05 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0289 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.001 in, 25.43 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .2 in, 5.1 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 4-1734592-0 |
SKU: | AMP4-1734592-0 |
4-1734592-0
Heilind Number: | AMP4-1734592-0 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 4-1734592-0 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
This FPC connector features a 0.5mm pitch with a total of 40 contacts, making it ideal for secure board-to-flex cable connections in electronic devices. With a right-angle body orientation and surface mount termination, it offers efficient PCB integration. The connector is designed for signal transmission, with gold-plated phosphor bronze contacts ensuring reliable conductivity. Operating in a wide temperature range of -40 to 85°C, it meets stringent performance standards. Its compact size and tape packaging make it convenient for high-volume assembly. RoHS compliant and designed for flexibility, this connector is a crucial component in various electronic applications.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 4-1734839-0 | FPC CONN. 0.5MM PITCH T/C,40P | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/12/2024 | PCN-24-220630 - End of Life. Supplier tooling aging, will not be able to support FPC product line. LTB 12/12/24 | Download | |||
05/22/2022 | P-22-022211 - Add new resin supplier. Add new resin supplier Kingfa for below parts. Due to the shortage of current raw materials, TE will add new resin supplier to meet customer demand. | Download | |||
06/04/2013 | 1.Tooling broken 2.Develop new tooling change contact design to prevent short circuit and poor soldering issue | Download |