Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1734839-0 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 40 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .0197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 40 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, .984 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, .984 µin |
Connector Height: | .08 in, 2.05 mm |
Sealable: | No |
Mating Alignment: | With |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.001 in, 25.43 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .2 in, 5.1 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 4-1734839-0 |
SKU: | AMP4-1734839-0 |
4-1734839-0
Specifications
Detailed Description
Enhance your circuit connections with this FPC CONN featuring a 0.5mm pitch and 40 gold-plated contacts for optimal signal transmission. Designed for board mount installation with a right-angle orientation, its LCP housing ensures durability in various environments. With a low amperage rating of 0.5A and a voltage capacity of 250VAC, it guarantees reliable performance. Ideal for signal applications, this connector is RoHS compliant and operates within a wide temperature range from -40 to 85°C. Each package includes 2000 units, making it a cost-effective choice for your project. Whether you're in data and device manufacturing or any other industry, this connector meets your flexible printed circuit (FPC) termination needs efficiently.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-84952-6 | 1MM FPC HORZ.BTTM CONT.ASS.16P | ![]() |
![]() | TE Connectivity 1-84953-6 | 1MM FPC HORZ.TOP CONT.ASSY 16P | ![]() |
![]() | TE Connectivity 4-1734592-0 | FPC CONN. 0.5MM PITCH B/C, 40P | ![]() |
![]() | TE Connectivity 5787334-1 | HDR ASY,VERT,STR TAIL,7.2V | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/18/2024 | PCN-24-221043 - End of Life. EOL due to aging tooling. LTB 12/18/24 | Download | |||
05/22/2022 | P-22-022211 - Add new resin supplier. Add new resin supplier Kingfa for below parts. Due to the shortage of current raw materials, TE will add new resin supplier to meet customer demand. | Download | |||
06/04/2013 | 1.Tooling broken 2.Develop new tooling change contact design to prevent short circuit and poor soldering issue | Download |