| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825136-0 |
| Amperage: | 5 A |
| Mount Type: | Solder |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - On |
| Termination Type: | Wire Lugs |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP4-1825136-0 |
4-1825136-0
Specifications
Detailed Description
Enhance your electronic setup with the A101SHZQ04 toggle switch, boasting a durable design and versatile functionality. Featuring a 5A amperage and SPDT contact configuration, this switch guarantees reliable performance. The silver-plated copper contacts ensure efficient conductivity, while the epoxy-sealed terminal offers added protection. With a threaded bushing and wire lug termination, installation is a breeze. Its toggle style, baton long design, and On-On switch operation provide ease of use. RoHS compliant and suitable for both 125VAC and 28VDC applications, this switch is a must-have in any electrical project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825136-7 | ![]() | |
| TE Connectivity 4-1825136-3 | ![]() | |
| TE Connectivity 4-1825136-5 | ![]() |


